| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87R24577 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 23 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26ME99PNV00100 |
| SKU: | DCHACT26ME99PN V001 |
M83723/87R24577 L/C
| Heilind Number: | DCHACT26ME99PN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87R24577 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connector. This Straight Plug design ensures secure and reliable connections in demanding environments. With a current rating of 13A and a voltage rating of 600V AC/850V DC/1800Vrms, it's suitable for a wide range of applications. The 17 shell size, Electroless Nickel plating, and Composite shell material guarantee durability and longevity, even in extreme temperatures ranging from -65 to 200°C (-85 to 392°F). With 23 pin contacts and Triple Start Threaded mating, this connector offers efficient and convenient connectivity solutions for your needs. Trust in our Standard Circular Connectors for seamless performance in critical operations.

