| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87R24579 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 23 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26ME99SAV00100 |
| SKU: | DCHACT26ME99SA V001 |
M83723/87R24579 L/C
| Heilind Number: | DCHACT26ME99SA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87R24579 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector features a durable composite shell and electroless nickel plating for optimal conductivity. With 23 socket contacts, it offers reliable power transmission at an amperage of 13A and voltage ratings up to 600V AC/850V DC/1800Vrms. Its triple start threaded mating type ensures secure connections, while its wide operating temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for diverse environments. Trust in this Standard Circular Connector for seamless integration and superior performance.

