| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87R24617 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 23 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26ME99SCV00100 |
| SKU: | DCHACT26ME99SC V001 |
M83723/87R24617 L/C
| Heilind Number: | DCHACT26ME99SC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87R24617 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the DEUTSCH 38999 Series III Composite Connectors. Featuring a straight plug design with 23 socket contacts, these connectors offer secure and reliable connections for critical applications. With a durable composite shell and electroless nickel plating, they ensure long-lasting performance in demanding environments. Rated for 13A and 600V AC/850V DC, and operating at temperatures from -65°C to 200°C (-85°F to 392°F), they are perfect for industrial and aerospace use. The triple start threaded mating type guarantees a secure fit, making these connectors a trusted choice for high-quality connectivity solutions.

