| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87R24619 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 23 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26ME99SDV00100 |
| SKU: | DCHACT26ME99SD V001 |
M83723/87R24619 L/C
| Heilind Number: | DCHACT26ME99SD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87R24619 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connectors. This Straight Plug connector is engineered for high-performance applications, featuring a durable composite shell that can withstand extreme temperatures from -65 to 200 °C (-85 to 392 °F). With a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, and an amperage of 13 A, it ensures reliable power transmission. The Electroless Nickel shell plating offers excellent corrosion resistance, while the Triple Start Threaded mating type guarantees secure connections. With 23 positions available, it provides ample connectivity options for your needs. Trust in our Standard Circular Connectors for seamless operations in even the most demanding environments.

