| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87R2461Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 23 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26ME99SEV00100 |
| SKU: | DCHACT26ME99SE V001 |
M83723/87R2461Y L/C
| Heilind Number: | DCHACT26ME99SE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87R2461Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector offers a secure and reliable connection with 23 socket contacts. With an amperage of 13 A and voltage ratings of 600 V AC, 850 V DC, and 1800 Vrms, it ensures efficient power transmission. The Electroless Nickel shell plating and Composite construction guarantee durability in harsh environments, with an operating temperature range of -65 to 200 °C. Its Triple Start Threaded mating type and 17 shell size make it suitable for various industrial settings. Trust in this Standard Circular Connector for seamless and robust connectivity solutions.

