| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87W8037 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 17 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 23 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26ME99SNV00100 |
| SKU: | DCHACT26ME99SN V001 |
M83723/87W8037 L/C
| Heilind Number: | DCHACT26ME99SN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87W8037 L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our Straight Plug DEUTSCH 38999 Series III Composite Connector. Designed for high-performance applications, this connector ensures reliable power transmission with an amperage of 13A and a voltage rating of 600V AC, 850V DC, and 1800Vrms. With 23 contact positions and a durable composite shell, it guarantees secure and efficient operation even in extreme environments, with an operating temperature range of -65 to 200°C (-85 to 392°F). The Electroless Nickel shell plating and Triple Start Threaded mating type further enhance its durability and longevity. Trust in the quality of our Standard Circular Connector for seamless integration into your systems.

