| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87W8986 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 19 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MF11ABV00100 |
| SKU: | DCHACT26MF11AB V001 |
M83723/87W8986 L/C
| Heilind Number: | DCHACT26MF11AB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87W8986 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Featuring a robust composite shell with Electroless Nickel plating, this connector ensures reliable performance in demanding environments. With 11 positions and a Triple Start Threaded mating type, it offers secure and efficient connectivity for high-amperage power transmission. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F) and with a maximum voltage of 1250V DC, 2300Vrms, and 900V AC, it is ideal for aerospace, military, and industrial applications. Trust in this connector for rugged durability and optimal signal integrity.

