| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87W8987 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 19 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MF11ACV00100 |
| SKU: | DCHACT26MF11AC V001 |
M83723/87W8987 L/C
| Heilind Number: | DCHACT26MF11AC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87W8987 L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector features a durable Composite shell and Electroless Nickel plating. With 11 positions and a Triple Start Threaded mating type, it ensures secure and reliable connections. Operating in extreme temperatures from -65 to 200 °C (-85 to 392 °F), it's suitable for a wide range of environments. Certified for amperages up to 13 A and voltages up to 1250 V DC, 2300 Vrms, 900 V AC, it guarantees efficient power transmission. Trust in this Standard Circular Connector for your connectivity needs.

