| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87W8988 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 19 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MF11ADV00100 |
| SKU: | DCHACT26MF11AD V001 |
M83723/87W8988 L/C
| Heilind Number: | DCHACT26MF11AD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87W8988 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high performance, this connector features a robust design with a shell size of 19, making it ideal for demanding applications. With an amperage rating of 13A and voltage capabilities of 1250V DC, 2300Vrms, and 900V AC, it ensures reliable power transmission in even the harshest environments. Its 11 positions and triple start threaded mating type offer secure and efficient connections, while the Electroless Nickel shell plating and composite shell material guarantee durability and longevity. With an operating temperature range of -65 to 200°C (-85 to 392°F), this connector is suitable for a variety of industrial settings, providing seamless performance in your connectivity needs.

