| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87W898N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 19 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MF11ANV00100 |
| SKU: | DCHACT26MF11AN V001 |
M83723/87W898N L/C
| Heilind Number: | DCHACT26MF11AN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87W898N L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Engineered for high-performance applications, this rugged connector features a 13A amperage rating and is designed to handle voltages up to 1250V DC, 2300Vrms, and 900V AC. With 11 positions and a shell size of 19, it offers secure mating in any environment. The Triple Start Threaded design and Electroless Nickel shell plating ensure durability and reliability, while its operating temperature range of -65 to 200°C (-85 to 392°F) makes it ideal for use in harsh conditions. Trust in the DEUTSCH Straight Plug for your critical connectivity needs.

