M83723/87W10028 L/C

Heilind Number:DCHACT26MF11BC V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87W10028 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87W10028 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1250 V DC, 2300 Vrms, 900 V AC
Shell Size:19
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:11
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MF11BCV00100
SKU:DCHACT26MF11BC V001

Detailed Description

Enhance your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector offers a reliable solution for your power and signal transmission needs. With a maximum amperage of 13A and voltage ratings of 1250V DC, 2300Vrms, and 900V AC, it ensures safe and efficient operation. The shell, made of durable composite material, guarantees longevity even in harsh environments, with an operating temperature range of -65 to 200°C (-85 to 392°F). Featuring 11 contact positions and a Triple Start Threaded mating type, it provides secure and stable connections. Electroless Nickel shell plating adds to its robustness, making it suitable for a wide range of applications. Trust in our Standard Circular Connector to deliver high performance and reliability.