| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87W10029 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 19 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MF11BDV00100 |
| SKU: | DCHACT26MF11BD V001 |
M83723/87W10029 L/C
| Heilind Number: | DCHACT26MF11BD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87W10029 L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Connectors, featuring a Straight Plug design with 11 positions for seamless connectivity. Engineered for high performance, these connectors boast a durable composite shell material and electroless nickel plating for enhanced reliability in challenging environments. With an amperage rating of 13 A and voltage capabilities up to 1250 V DC, 2300 Vrms, and 900 V AC, they ensure efficient power transmission. Their Triple Start Threaded mating type guarantees secure connections, while the wide operating temperature range of -65 to 200 °C (-85 to 392 °F) makes them suitable for diverse applications. Trust in these Standard Circular Connectors for robust and dependable connectivity solutions.

