| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87W1002N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 19 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MF11BEV00100 |
| SKU: | DCHACT26MF11BE V001 |
M83723/87W1002N L/C
| Heilind Number: | DCHACT26MF11BE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87W1002N L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Engineered for maximum performance, this connector is ideal for a variety of applications. With an amperage of 13 A and a voltage rating of 1250 V DC, 2300 Vrms, and 900 V AC, it ensures reliable power transmission. Featuring 11 positions and a shell size of 19, it offers versatility and durability. The Electroless Nickel shell plating and composite shell material provide excellent protection in harsh environments, with an operating temperature range of -65 to 200 °C (-85 to 392 °F). Trust in the quality of our Standard Circular Connectors for secure and efficient connections every time. Elevate your connectivity with our Straight Plug.

