| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87W1002Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 19 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MF11BNV00100 |
| SKU: | DCHACT26MF11BN V001 |
M83723/87W1002Y L/C
| Heilind Number: | DCHACT26MF11BN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87W1002Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for reliable performance, this connector features a robust composite shell and Electroless Nickel plating, ensuring durability in harsh environments. With 11 positions and a mating type of Triple Start Threaded, it offers secure and efficient connectivity. Operating at temperatures ranging from -65 to 200°C, it is suitable for a wide range of applications. Rated for 13A and 1250V DC, 2300Vrms, 900V AC, this connector guarantees high performance and safety. Perfect for industrial and aerospace use, it meets the demands of even the most stringent requirements. Upgrade your connectivity solutions with this Standard Circular Connector.

