| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87W10058 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 19 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MF11HBV00100 |
| SKU: | DCHACT26MF11HB V001 |
M83723/87W10058 L/C
| Heilind Number: | DCHACT26MF11HB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87W10058 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity standards with our DEUTSCH 38999 Series III Composite Connector, boasting a straight plug configuration for seamless integration. Designed for optimal performance, this connector delivers 13A of power at up to 1250V DC, ensuring reliable operation in even the most demanding environments. With 11 pin positions and triple start threaded mating, it offers secure and stable connections for your applications. Featuring electroless nickel shell plating and a composite shell material, it guarantees durability and longevity. Its wide operating temperature range of -65 to 200°C (-85 to 392°F) makes it suitable for a variety of industries. Trust in the quality and reliability of this Standard Circular Connector for all your connectivity needs.

