| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87W1005N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 19 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MF11HCV00100 |
| SKU: | DCHACT26MF11HC V001 |
M83723/87W1005N L/C
| Heilind Number: | DCHACT26MF11HC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87W1005N L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, these straight plug connectors offer a seamless solution for a wide range of applications. With a robust shell material and electroless nickel plating, they ensure durability and reliability in harsh environments. Featuring 11 pin contacts and a triple start threaded mating type, they provide secure and efficient connections. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F), and with an impressive amperage and voltage rating, these connectors are suitable for demanding industrial and aerospace settings. Upgrade your systems with the high-quality and versatile DEUTSCH 38999 Series III Composite Connectors.

