| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87W1020N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 19 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MF11JCV00100 |
| SKU: | DCHACT26MF11JC V001 |
M83723/87W1020N L/C
| Heilind Number: | DCHACT26MF11JC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87W1020N L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this Connector features a Socket contact type, amperage of 13 A, and voltage ratings up to 1250 V DC. Its durable Composite shell, plated with Electroless Nickel, ensures reliability in harsh environments, with an operating temperature range of -65 to 200°C. With 11 positions and a Triple Start Threaded mating type, it guarantees secure and efficient connections, making it an essential component for industrial and aerospace applications.

