| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87W12036 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 19 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MF11JDV00100 |
| SKU: | DCHACT26MF11JD V001 |
M83723/87W12036 L/C
| Heilind Number: | DCHACT26MF11JD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87W12036 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the DEUTSCH 38999 Series III Composite Connectors' Straight Plug. Engineered for high-performance applications, this connector boasts a durable composite shell that can withstand extreme temperatures from -65 to 200 °C. With a voltage rating of 1250 V DC and 2300 Vrms, as well as an amperage of 13 A, it ensures reliable power transmission in even the most demanding environments. Featuring 11 socket contacts plated with Electroless Nickel, secure and efficient connections are guaranteed. Whether in industrial or aerospace settings, this connector meets stringent quality standards for seamless operation, making it the perfect choice for your connectivity needs. Elevate your connectivity with the DEUTSCH 38999 Series III.

