M83723/87W12038 L/C

Heilind Number:DCHACT26MF11JE V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87W12038 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87W12038 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1250 V DC, 2300 Vrms, 900 V AC
Shell Size:19
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:11
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MF11JEV00100
SKU:DCHACT26MF11JE V001

Detailed Description

Enhance your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for seamless integration, this connector boasts a shell size of 19 and features 11 socket contacts, ensuring reliable performance in a variety of applications. With an amperage of 13A and a voltage rating of 1250V DC, 2300Vrms, and 900V AC, it meets stringent electrical requirements. The shell, made of durable composite material and plated with electroless nickel, guarantees longevity even in harsh environments. Its straight plug configuration, complemented by a triple start threaded mating type, offers easy installation. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), this connector is a versatile solution for your connectivity needs. Trust in its quality as a standard circular connector, providing essential functionality for your projects.