| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87W1212N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 19 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MF11PCV00100 |
| SKU: | DCHACT26MF11PC V001 |
M83723/87W1212N L/C
| Heilind Number: | DCHACT26MF11PC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87W1212N L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this straight plug connector features 11 pins, suitable for a variety of applications. With a durable composite shell and electroless nickel plating, it ensures reliable operation in harsh environments. Engineered to meet stringent standards, it offers a maximum amperage of 13A and voltage ratings of 1250 V DC, 2300 Vrms, and 900 V AC. The triple-start threaded mating type guarantees secure connections, while its wide operating temperature range of -65 to 200°C (-85 to 392°F) makes it versatile for use in diverse settings. Trust in this connector for seamless and efficient electrical connections.

