M83723/87W14046 L/C

Heilind Number:DCHACT26MF11PD V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87W14046 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87W14046 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1250 V DC, 2300 Vrms, 900 V AC
Shell Size:19
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:11
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MF11PDV00100
SKU:DCHACT26MF11PD V001

Detailed Description

Elevate your connectivity solutions with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Engineered for reliability, this connector features a robust shell made of composite material, ensuring durability in extreme environments with an operating temperature range of -65 to 200°C (-85 to 392°F). With 11 pin contact positions and a mating type of Triple Start Threaded, it offers secure and efficient connections. Rated for 13A at 1250V DC, 2300Vrms, and 900V AC, it guarantees safe and uninterrupted power transmission. The Electroless Nickel plating on the shell provides enhanced corrosion resistance, making it ideal for aerospace, military, and industrial applications. Elevate your connectivity solutions with this Standard Circular Connector, delivering performance and durability in every use.