M83723/87W14048 L/C

Heilind Number:DCHACT26MF11PE V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87W14048 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87W14048 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1250 V DC, 2300 Vrms, 900 V AC
Shell Size:19
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:11
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MF11PEV00100
SKU:DCHACT26MF11PE V001

Detailed Description

Elevate your connectivity solutions with our DEUTSCH 38999 Series III Composite Connectors, expertly crafted for high performance in demanding environments. This Straight Plug connector features 11 pin contacts, ensuring secure and efficient data transfer. With a durable Composite shell and Electroless Nickel plating, it offers exceptional resistance to harsh conditions, operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F). Meeting stringent amperage and voltage requirements (13A, 1250V DC, 2300Vrms, 900V AC), it guarantees reliable power delivery. The Triple Start Threaded mating type ensures a secure connection, making it ideal for a wide range of applications. Elevate your connectivity solutions with this Standard Circular Connector, a crucial component for industrial and aerospace systems.