| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87W1404N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 19 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MF11PNV00100 |
| SKU: | DCHACT26MF11PN V001 |
M83723/87W1404N L/C
| Heilind Number: | DCHACT26MF11PN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87W1404N L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity standards with our DEUTSCH 38999 Series III Composite Connector, featuring a Straight Plug design. With 11 Pin contacts and Electroless Nickel shell plating, it ensures secure and reliable power transmission in high-performance applications. Rated for voltages up to 1250 V DC, 2300 Vrms, and 900 V AC, this connector is built to withstand demanding environments. Its Composite shell construction guarantees resilience in extreme temperatures from -65 to 200 °C (-85 to 392 °F), making it ideal for industrial and aerospace use. Upgrade your communication and power distribution systems with this essential connector.

