| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87W14076 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 19 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MF11SAV00100 |
| SKU: | DCHACT26MF11SA V001 |
M83723/87W14076 L/C
| Heilind Number: | DCHACT26MF11SA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87W14076 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a socket contact type and a durable composite shell construction. With a maximum amperage of 13A and voltage ratings up to 1250V DC, 2300Vrms, and 900V AC, it ensures reliable power transmission in various applications. The 11 positions and Triple Start Threaded mating type guarantee secure and efficient connectivity, while its wide temperature range of -65 to 200 °C (-85 to 392 °F) makes it suitable for use in extreme operating conditions. Trust in this Standard Circular Connector for seamless power and signal transmission.

