| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87W1407N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 19 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MF11SCV00100 |
| SKU: | DCHACT26MF11SC V001 |
M83723/87W1407N L/C
| Heilind Number: | DCHACT26MF11SC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87W1407N L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Featuring 11 socket contacts, this high-performance connector ensures reliable power transmission in demanding environments. With a durable composite shell and electroless nickel plating, it guarantees longevity. Operating efficiently in temperatures ranging from -65 to 200 °C (-85 to 392 °F) and with a maximum amperage of 13 A and voltage rating of 1250 V DC, 2300 Vrms, 900 V AC, it's perfect for industrial and aerospace applications. The triple start threaded mating type ensures a secure connection, making it a versatile choice for your connectivity needs. Upgrade to this Standard Circular Connector for seamless performance.

