| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87W14128 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 13 A |
| Voltage: | 1250 V DC, 2300 Vrms, 900 V AC |
| Shell Size: | 19 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 11 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MF11SEV00100 |
| SKU: | DCHACT26MF11SE V001 |
M83723/87W14128 L/C
| Heilind Number: | DCHACT26MF11SE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87W14128 L/C |
| ECAD Model: |
Specifications
Detailed Description
Experience unparalleled connectivity with our STRAIGHT PLUG from the renowned DEUTSCH 38999 Series III Composite Connectors. Engineered for optimal performance in challenging environments, this connector boasts a durable composite shell and Electroless Nickel plating, ensuring reliability in extreme conditions. With 11 socket contacts and a Triple Start Threaded mating type, it offers secure and efficient connections. Rated for 13A and 1250V DC, 2300Vrms, 900V AC, it's perfect for applications requiring robust power and signal transmission. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), you can trust in its quality and performance for your critical connectivity needs.

