M83723/87W1412N L/C

Heilind Number:DCHACT26MF11SN V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87W1412N L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87W1412N L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:13 A
Voltage:1250 V DC, 2300 Vrms, 900 V AC
Shell Size:19
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:11
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MF11SNV00100
SKU:DCHACT26MF11SN V001

Detailed Description

Elevate your connectivity with our DEUTSCH 38999 Series III Composite Connector, featuring a Straight Plug design ideal for high-performance applications. This connector, part of our Standard Circular Connector lineup, boasts 11 socket contacts that ensure a reliable and efficient power and signal transmission. With an amperage rating of 13A and a voltage rating of 1250V DC, 2300Vrms, and 900V AC, it is suitable for demanding environments. The Electroless Nickel shell plating and Composite shell material provide durability and corrosion resistance, while the Triple Start Threaded mating type guarantees secure connections. Operating seamlessly in a wide temperature range from -65 to 200°C (-85 to 392°F), this connector is perfect for aerospace, military, and industrial applications. Upgrade your connectivity solutions with the DEUTSCH 38999 Series III Composite Connector.