M83723/87W14157 L/C

Heilind Number:DCHACT26MF32AB V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87W14157 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87W14157 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:19
Contact Type:Less Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:32
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MF32ABV00100
SKU:DCHACT26MF32AB V001

Detailed Description

Elevate your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. This rugged connector features a durable shell material and Electroless Nickel plating for reliable performance in challenging environments. With 32 positions and a Triple Start Threaded mating type, it ensures secure connections. Operating at temperatures ranging from -65 to 200 °C, it is suitable for diverse applications. Rated for 7.5 A and 600 V AC/850 V DC, with a 1800 Vrms voltage, it guarantees efficient power transmission. Upgrade your connectivity solutions with this essential component.