| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87W1415N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 19 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 32 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MF32AEV00100 |
| SKU: | DCHACT26MF32AE V001 |
M83723/87W1415N L/C
| Heilind Number: | DCHACT26MF32AE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87W1415N L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the DEUTSCH 38999 Series III Composite Connectors Straight Plug. Engineered for high-performance in demanding environments, this connector features 32 contact positions in a 19 shell size. With an amperage of 7.5 A and voltage ratings up to 600 V AC, 850 V DC, and 1800 Vrms, it ensures reliable power and data transmission. The Electroless Nickel plating and Composite shell material provide durability, while the Triple Start Threaded mating type offers secure connections. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), it is a trusted solution for mission-critical systems. Upgrade your connectivity with this Standard Circular Connector, designed for uncompromising performance.

