| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87W16107 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 19 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 32 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MF32BBV00100 |
| SKU: | DCHACT26MF32BB V001 |
M83723/87W16107 L/C
| Heilind Number: | DCHACT26MF32BB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87W16107 L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Connectors, designed for high-performance applications. This straight plug connector features a durable composite shell and electroless nickel plating for reliable connectivity. With 32 positions and a triple start threaded mating type, it ensures secure and efficient connections. Operating in a wide temperature range from -65 to 200°C (-85 to 392°F), and with an amperage of 7.5A and voltage rating up to 850 V DC, this connector is ideal for demanding environments. Trust in its quality and performance for your connectivity needs.

