M83723/87W16108 L/C

Heilind Number:DCHACT26MF32BC V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87W16108 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87W16108 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:19
Contact Type:Less Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:32
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MF32BCV00100
SKU:DCHACT26MF32BC V001

Detailed Description

Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connector, featuring a Straight Plug design for seamless integration. Built for high-performance applications, this connector boasts a voltage rating of 600V AC, 850V DC, and 1800Vrms, making it suitable for a wide range of electronic systems. With a shell size of 19 and 32 positions, it offers reliable connections in demanding environments. The Electroless Nickel plating ensures durability, while the Composite shell material and operating temperature range of -65 to 200°C (-85 to 392°F) guarantee resilience in harsh conditions. Trust in this standard Circular Connector for efficient and secure power transmission.