| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87W16109 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 19 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 32 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MF32BDV00100 |
| SKU: | DCHACT26MF32BD V001 |
M83723/87W16109 L/C
| Heilind Number: | DCHACT26MF32BD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87W16109 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector, featuring 32 positions and a durable composite shell material, ensures reliable power transmission in diverse environments. With an amperage of 7.5A and voltage ratings of 600V AC, 850V DC, and 1800Vrms, it guarantees secure and efficient connections. The Electroless Nickel shell plating and Triple Start Threaded mating type further enhance its durability and versatility. Operating flawlessly in temperatures ranging from -65°C to 200°C (-85°F to 392°F), it's the perfect solution for demanding connectivity requirements.

