| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87W1610N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 19 |
| Contact Type: | Less Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 32 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MF32BEV00100 |
| SKU: | DCHACT26MF32BE V001 |
M83723/87W1610N L/C
| Heilind Number: | DCHACT26MF32BE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87W1610N L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors, designed for seamless connectivity in demanding environments. With a durable composite shell, this connector ensures reliable performance in extreme conditions, with an operating temperature range from -65 to 200°C (-85 to 392°F). Featuring 32 gold-plated contacts, it offers high-quality signal transmission, while its triple start threaded mating type guarantees secure connections. Rated for 7.5A and 600V AC/850V DC, with a 1800Vrms voltage rating, it meets stringent electrical requirements. The Electroless Nickel shell plating provides corrosion resistance, making it ideal for aerospace, defense, and industrial applications. Trust in the DEUTSCH STRAIGHT PLUG for rugged, high-performance connectivity solutions.

