| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87W16246 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 19 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 32 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MF32HAV00100 |
| SKU: | DCHACT26MF32HA V001 |
M83723/87W16246 L/C
| Heilind Number: | DCHACT26MF32HA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87W16246 L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector features a durable Composite shell with Electroless Nickel plating, ensuring reliable connectivity in harsh environments. With 32 Pin contacts and a Triple Start Threaded mating type, it offers secure and efficient connections. Rated for 7.5A at 600V AC/850V DC/1800Vrms, it meets stringent power requirements. Operating in temperatures ranging from -65 to 200°C (-85 to 392°F), it's ideal for industrial and aerospace applications. Trust in this Standard Circular Connector for superior performance in demanding settings.

