| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87W1624N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 19 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 32 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MF32HCV00100 |
| SKU: | DCHACT26MF32HC V001 |
M83723/87W1624N L/C
| Heilind Number: | DCHACT26MF32HC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87W1624N L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with the STRAIGHT PLUG from our DEUTSCH 38999 Series III Composite Connectors. Engineered for durability and performance, this connector features 32 pin contacts and a secure Triple Start Threaded mating type. With a composite shell and Electroless Nickel plating, it ensures reliable operation in harsh environments. Operating at temperatures from -65 to 200°C, it's suitable for a wide range of applications. With an amperage rating of 7.5A and a voltage tolerance of 600V AC/850V DC/1800Vrms, it meets rigorous industry standards. Perfect for aerospace, military, and industrial use, this straight plug is a versatile solution for your connectivity needs.

