M83723/87W18086 L/C

Heilind Number:DCHACT26MF32HD V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87W18086 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87W18086 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:19
Contact Type:Pin
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:32
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MF32HDV00100
SKU:DCHACT26MF32HD V001

Detailed Description

Enhance connectivity with our DEUTSCH 38999 Series III Composite Connectors, featuring a Straight Plug design for seamless integration. Engineered for durability, these connectors boast a shell material of composite and electroless nickel plating, ensuring reliable performance in harsh environments. With a pin contact type and 32 positions, they offer versatile connectivity options. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F) and capable of handling amperages up to 7.5A and voltages up to 600V AC, 850V DC, and 1800Vrms, these connectors are suitable for a wide range of applications. The Triple Start Threaded mating type guarantees secure connections, making them ideal for demanding industrial settings. Trust in our Standard Circular Connectors for efficient and robust interconnect solutions.