| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87W1808N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 19 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 32 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MF32HNV00100 |
| SKU: | DCHACT26MF32HN V001 |
M83723/87W1808N L/C
| Heilind Number: | DCHACT26MF32HN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87W1808N L/C |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity solutions with the DEUTSCH 38999 Series III Composite Connectors. Featuring a straight plug design and triple start threaded mating type, these connectors offer secure and reliable connections for industrial, aerospace, and military applications. With a shell size of 19 and composite shell material, they are durable and versatile. Electroless nickel plating provides corrosion resistance, while the 32-pin configuration allows for efficient power and signal transmission. With amperage of 7.5A and voltage ratings up to 1800V, these connectors are designed to perform in demanding environments. Operating temperature ranges from -65 to 200°C, ensuring suitability for extreme conditions. Trust the DEUTSCH 38999 Series III Composite Connectors for high-performance connectivity.

