| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87W20166 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 19 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 32 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MF32PAV00100 |
| SKU: | DCHACT26MF32PA V001 |
M83723/87W20166 L/C
| Heilind Number: | DCHACT26MF32PA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87W20166 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector boasts a rugged shell material and electroless nickel plating, ensuring durability in even the harshest environments. With 32 pin positions, it offers ample versatility for your applications. Operating at temperatures ranging from -65 to 200°C, it guarantees reliability in extreme conditions. Rated for 7.5A and 600V AC, 850V DC, and 1800Vrms, this connector delivers high-performance power transmission. Its triple start threaded mating type ensures secure connections. Trust in our Standard Circular Connectors for seamless integration in your projects.

