| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87W20256 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 19 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 32 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MF32PDV00100 |
| SKU: | DCHACT26MF32PD V001 |
M83723/87W20256 L/C
| Heilind Number: | DCHACT26MF32PD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87W20256 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this straight plug features a rugged composite shell, offering excellent durability in extreme environments. With a triple start threaded mating type and 32 pin contact positions, it ensures secure and reliable connections. Operating at temperatures ranging from -65 to 200°C (-85 to 392°F), it is ideal for use in harsh conditions. Rated for 7.5A at 600V AC, 850V DC, and 1800Vrms, this connector guarantees efficient power transmission. The electroless nickel shell plating further enhances its longevity, making it a dependable choice for your industrial and aerospace needs. Upgrade to our Standard Circular Connectors and experience seamless connectivity like never before.

