| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87W20258 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 19 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 32 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MF32PEV00100 |
| SKU: | DCHACT26MF32PE V001 |
M83723/87W20258 L/C
| Heilind Number: | DCHACT26MF32PE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87W20258 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors, featuring a Straight Plug design for seamless integration. Built for durability, these connectors boast an amperage of 7.5 A and a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms, making them suitable for a wide range of applications. With 32 pin positions and a shell size of 19, they offer reliable performance in demanding environments. The Electroless Nickel shell plating and Composite shell material ensure longevity, while the operating temperature range of -65 to 200 °C (-85 to 392 °F) guarantees functionality in extreme conditions. Ideal for use in various industries, these connectors provide secure and efficient connections for your needs. Elevate your connectivity solutions with our Standard Circular Connectors.

