| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87W2025N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 19 |
| Contact Type: | Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 32 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MF32PNV00100 |
| SKU: | DCHACT26MF32PN V001 |
M83723/87W2025N L/C
| Heilind Number: | DCHACT26MF32PN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87W2025N L/C |
| ECAD Model: |
Specifications
Detailed Description
Upgrade your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, this connector boasts a rugged composite shell and Electroless Nickel plating for durability and corrosion resistance. With 32 contact positions and a 7.5A current rating, it ensures reliable power and signal transmission in demanding environments. Operating seamlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), and with a voltage rating of 600V AC/850V DC/1800Vrms, it guarantees optimal performance even in extreme conditions. Ideal for aerospace, military, and industrial applications, this connector is a versatile and dependable solution for your connectivity needs.

