| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87W20288 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 19 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 32 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MF32SBV00100 |
| SKU: | DCHACT26MF32SB V001 |
M83723/87W20288 L/C
| Heilind Number: | DCHACT26MF32SB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87W20288 L/C |
| ECAD Model: |
Specifications
Detailed Description
Introducing the DEUTSCH 38999 Series III Composite Connectors, meticulously crafted for uncompromising performance in challenging environments. This Straight Plug boasts a rugged Composite shell with Electroless Nickel plating, ensuring durability and reliability in the face of harsh conditions. Featuring 32 Socket contacts and a Triple Start Threaded mating type, it guarantees secure and efficient connections. Rated for 7.5A at 600V AC, 850V DC, and 1800Vrms, this connector is a versatile solution for a wide range of applications. With an operating temperature range of -65 to 200°C (-85 to 392°F), it excels in extreme heat or cold. Trust in the DEUTSCH 38999 Series III for robust and dependable connectivity in aerospace, military, and industrial settings.

