| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87W2028N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 19 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 32 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MF32SCV00100 |
| SKU: | DCHACT26MF32SC V001 |
M83723/87W2028N L/C
| Heilind Number: | DCHACT26MF32SC V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87W2028N L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity solutions with our DEUTSCH 38999 Series III Composite Connectors. Designed for high-performance applications, these straight plug connectors offer seamless integration with 32 socket contacts, ensuring reliable power and signal transmission. With a durable composite shell and electroless nickel plating, they can withstand extreme temperatures ranging from -65 to 200°C (-85 to 392°F). Meeting stringent industry standards, they provide a secure mating interface with triple start threaded coupling. Rated for 7.5A at 600V AC, 850V DC, and 1800Vrms, these connectors guarantee efficient power delivery in demanding environments. Elevate your connectivity solutions with our Standard Circular Connectors.

