M83723/87W20398 L/C

Heilind Number:DCHACT26MF32SE V001
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:M83723/87W20398 L/C
ECAD Model:
3D Model

Description:

STRAIGHT PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87W20398 L/C
Series:DEUTSCH 38999 Series III Composite Connectors
Amperage:7.5 A
Voltage:1800 Vrms, 600 V AC, 850 V DC
Shell Size:19
Contact Type:Socket
Mating Type:Triple Start Threaded
Shell Plating:Electroless Nickel
Number of Positions:32
Shell Material:Composite
Operating Temperature Range:-65 - 200 °C, -85 - 392 °F
Shell Type:Straight Plug
Product:Standard Circular Connectors
Product Type:Connector
Part Aliases:YACT26MF32SEV00100
SKU:DCHACT26MF32SE V001

Detailed Description

Enhance your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. Designed for optimal performance, this connector offers a seamless solution for your power needs, with an amperage of 7.5 A and a voltage rating of 600 V AC, 850 V DC, and 1800 Vrms. Its durable shell, crafted from high-grade composite material, ensures reliability in even the most demanding environments, with an operating temperature range of -65 to 200 °C (-85 to 392 °F). Featuring 32 socket contacts and a Triple Start Threaded mating type, this connector guarantees secure and efficient connections. The Electroless Nickel shell plating provides exceptional corrosion resistance, while the straight plug design allows for easy installation. Trust in our Standard Circular Connectors to deliver superior performance for your connectivity needs.