| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87W2039N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 7.5 A |
| Voltage: | 1800 Vrms, 600 V AC, 850 V DC |
| Shell Size: | 19 |
| Contact Type: | Socket |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 32 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MF32SNV00100 |
| SKU: | DCHACT26MF32SN V001 |
M83723/87W2039N L/C
| Heilind Number: | DCHACT26MF32SN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87W2039N L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our DEUTSCH 38999 Series III Composite Connectors. Designed for seamless integration, these straight plug connectors feature a high amperage rating of 7.5A and can accommodate voltages up to 600V AC, 850V DC, and 1800Vrms. With 32 socket contacts and a durable composite shell, they ensure reliable performance in even the harshest environments. The electroless nickel plating and triple start threaded mating type guarantee secure connections, while the wide operating temperature range of -65 to 200°C (-85 to 392°F) makes them suitable for diverse applications. Trust in our Standard Circular Connectors for efficient and durable solutions in your connectivity needs.

