| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87W20416 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 19 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 66 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MF35AAV00100 |
| SKU: | DCHACT26MF35AA V001 |
M83723/87W20416 L/C
| Heilind Number: | DCHACT26MF35AA V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87W20416 L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Designed for high performance, this connector offers seamless integration with 66 positions, ensuring reliable power and data transmission. With a rugged shell made of composite material and Electroless Nickel plating, it guarantees durability in harsh environments. Operating at temperatures ranging from -65 to 200 °C (-85 to 392 °F), and accommodating amperages up to 5A and voltages up to 400V AC/550V DC/1300Vrms, it's perfect for a wide range of applications. Its Triple Start Threaded mating type provides secure connections, making it ideal for demanding industrial settings. Upgrade your connectivity solutions with this Standard Circular Connector.

