| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87W20417 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 19 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 66 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MF35ABV00100 |
| SKU: | DCHACT26MF35AB V001 |
M83723/87W20417 L/C
| Heilind Number: | DCHACT26MF35AB V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87W20417 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Straight Plug DEUTSCH 38999 Series III Composite Connector. Designed for high-performance applications, this connector boasts a durable composite shell and Electroless Nickel shell plating for optimal durability. With a triple-start threaded mating type and 66 positions, it ensures secure and efficient connections. Operating in extreme temperatures ranging from -65 to 200°C (-85 to 392°F), it offers reliable performance in any environment. Rated for 5A at 400V AC, 550V DC, and 1300Vrms, it guarantees safe and consistent power transmission. Upgrade your circular connector solution with this essential component.

