| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87W20419 L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 19 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 66 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MF35ADV00100 |
| SKU: | DCHACT26MF35AD V001 |
M83723/87W20419 L/C
| Heilind Number: | DCHACT26MF35AD V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87W20419 L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our STRAIGHT PLUG from the DEUTSCH 38999 Series III Composite Connectors. This high-performance connector offers reliable power and signal transmission, with an amperage of 5A and voltage ratings up to 400V AC, 550V DC, and 1300Vrms. Featuring a shell size of 19 and 66 positions, it ensures seamless integration. The durable composite shell with electroless nickel plating guarantees longevity in harsh environments, with an operating temperature range of -65 to 200°C. The Triple Start Threaded mating type provides secure connections, making it ideal for a wide range of applications. Elevate your connectivity solutions with this essential connector.

