| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87W2041N L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 19 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 66 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MF35AEV00100 |
| SKU: | DCHACT26MF35AE V001 |
M83723/87W2041N L/C
| Heilind Number: | DCHACT26MF35AE V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87W2041N L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our Straight Plug from the DEUTSCH 38999 Series III Composite Connectors. Engineered for reliability in demanding environments, this connector features a 5A amperage and 400V AC, 550V DC, and 1300Vrms voltage ratings. With 66 positions, it ensures secure connections, while its Electroless Nickel shell plating and Composite shell material guarantee durability. Operating flawlessly in temperatures ranging from -65 to 200°C (-85 to 392°F), it is the ideal solution for a wide range of applications, providing efficient and robust connectivity. Trust in our Standard Circular Connector for seamless performance.

