| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys M83723/87W2041Y L/C |
| Series: | DEUTSCH 38999 Series III Composite Connectors |
| Amperage: | 5 A |
| Voltage: | 1300 Vrms, 400 V AC, 550 V DC |
| Shell Size: | 19 |
| Contact Type: | Less Pin |
| Mating Type: | Triple Start Threaded |
| Shell Plating: | Electroless Nickel |
| Number of Positions: | 66 |
| Shell Material: | Composite |
| Operating Temperature Range: | -65 - 200 °C, -85 - 392 °F |
| Shell Type: | Straight Plug |
| Product: | Standard Circular Connectors |
| Product Type: | Connector |
| Part Aliases: | YACT26MF35ANV00100 |
| SKU: | DCHACT26MF35AN V001 |
M83723/87W2041Y L/C
| Heilind Number: | DCHACT26MF35AN V001 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | M83723/87W2041Y L/C |
| ECAD Model: |
Specifications
Detailed Description
Elevate your connectivity with our STRAIGHT PLUG DEUTSCH 38999 Series III Composite Connector. Perfect for high-performance applications, this connector features a durable Composite shell and Electroless Nickel plating for reliable conductivity. With 66 positions and a Triple Start Threaded mating type, it ensures secure and efficient connections. Operating flawlessly in extreme temperatures from -65 to 200°C (-85 to 392°F) and accommodating amperages up to 5A and voltages up to 400V AC, 550V DC, and 1300Vrms, it's the ideal solution for demanding environments. Trust in our Standard Circular Connectors for exceptional quality and performance.

